Portwest C701 Unisex Trousers Navy 81 cm Waist
- RS Stock No.:
- 249-8350
- Mfr. Part No.:
- C701NAR32
- Brand:
- Portwest
Subtotal (1 unit)*
$40.11
(exc. GST)
$44.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.11 |
*price indicative
- RS Stock No.:
- 249-8350
- Mfr. Part No.:
- C701NAR32
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Navy | |
| Size | 32 | |
| Waist Size | 81 cm | |
| Material | Cotton, Polyester | |
| Series | C701 | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Navy | ||
Size 32 | ||
Waist Size 81 cm | ||
Material Cotton, Polyester | ||
Series C701 | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest trouser constructed from our rugged, pre-shrunk Kingsmill fabric. The combat trouser is built to take on the toughest of jobs. Multiple utility pockets are featured with hook and loop flaps for added security.
Durable polycotton fabric for high performance and maximum wearer comfort
Two back patch pockets
6 pockets for ample storage
Reinforced seams for extra durability and strength
Side pockets
Easy access cargo pockets
Related links
- Portwest B121 Unisex Trousers Navy 81 cm Waist
- Mascot Workwear Advanced Unisex Trousers Navy 81 cm Waist 90cm Leg
- Mascot Workwear Advanced Unisex Trousers Navy 81 cm Waist 76cm Leg
- Portwest C701 Unisex Trousers Navy 95 cm Waist
- Portwest C701 Unisex Trousers Navy 104 cm Waist
- Portwest C701 Unisex Trousers Navy 77 cm Waist
- Portwest C701 Unisex Trousers Navy 76 cm Waist
- Portwest C701 Unisex Trousers Navy 37 cm Waist 31in Leg
