DNC 3323 Women's Trousers Navy
- RS Stock No.:
- 249-5959
- Mfr. Part No.:
- 3323 Navy 24
- Brand:
- DNC
Subtotal (1 unit)*
$39.02
(exc. GST)
$42.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.02 |
*price indicative
- RS Stock No.:
- 249-5959
- Mfr. Part No.:
- 3323 Navy 24
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Navy | |
| Size | 24 | |
| Material | 311 GSM Heavyweight Cotton Drill | |
| Series | 3323 | |
| Standards/Approvals | complies BS5958.2-1991, AS/NZS1906.4:2010, AS/NZS4399:1996 | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Trousers | ||
Gender Women | ||
Colour Navy | ||
Size 24 | ||
Material 311 GSM Heavyweight Cotton Drill | ||
Series 3323 | ||
Standards/Approvals complies BS5958.2-1991, AS/NZS1906.4:2010, AS/NZS4399:1996 | ||
- COO (Country of Origin):
- CN
The DNC 3323 series is a cotton drill cargo pants for ladies with 3M reflective tape. This DNC cargo pants is comfort fit one side contains large flap cargo pocket the other a tool and mobile phone pockets. All DNC garment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes.
DNC use 3M Reflective tape throughout the Hi-Visibility range
Garments are tested for UPF (ultraviolet protection factor)
Latest technology is used in the production of DNC carbon grid anti-static jacket and pants
Related links
- DNC 3323 Women's Trousers Navy
- DNC Cargo Pants Women's Trousers Navy
- DNC 3328 Women's Trousers Navy
- DNC Work Pants Women's Trousers Navy
- DNC 3475 Women's Work Trouser Navy
- DNC 3786 Yellow, Navy Women's Hi Vis Polo Shirt XS/6XL
- DNC 3786 Orange, Navy Women's Hi Vis Polo Shirt XS/6XL
- Biz Collection Detroit Women's Trousers Navy 59 cm Waist












