DNC 3323 Women's Trousers Navy

Subtotal (1 unit)*

$39.02

(exc. GST)

$42.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.02

*price indicative

RS Stock No.:
249-5952
Mfr. Part No.:
3323 Navy 12
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Product Type

Trousers

Gender

Women

Colour

Navy

Size

12

Material

311 GSM Heavyweight Cotton Drill

Series

3323

Resistance Features

Upf (Ultraviolet Protection Factor) In Accordance with As/Nzs4399:1996

Standards/Approvals

OEKO-TEX100 Class II, BS5958.2-1991, AS/NZS1906.4:2010

COO (Country of Origin):
CN
The DNC 3323 series is a cotton drill cargo pants for ladies with 3M reflective tape. This DNC cargo pants is comfort fit one side contains large flap cargo pocket the other a tool and mobile phone pockets. All DNC garment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes.

DNC use 3M Reflective tape throughout the Hi-Visibility range

Garments are tested for UPF (ultraviolet protection factor)

Latest technology is used in the production of DNC carbon grid anti-static jacket and pants

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy