- RS Stock No.:
- 249-6068
- Mfr. Part No.:
- 3786 Yellow/Navy 12
- Brand:
- DNC
Stocked by manufacturer – available for delivery 24/05/2024
Price (ex. GST) Each
$36.27
(exc. GST)
$39.90
(inc. GST)
Units | Per unit |
1 + | $36.27 |
- RS Stock No.:
- 249-6068
- Mfr. Part No.:
- 3786 Yellow/Navy 12
- Brand:
- DNC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The DNC 3786 series is a HIVIS long sleeve, cool-breeze cotton shirt for ladies that comes in yellow - navy colour and has CSR reflective tape. The premium quality of DNC heat transfer segmented reflective tape fully complies with AS/NZS1906.4:2010 for HiVis standard and EN1149-1:200 for Anti-static. All DNC garment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes.
DNC garments are tested for UPF (ultraviolet protection factor)
Lighter weight and innovative pattern, stretch with knit to add more comfort with movement
The fabric and material technology to give a more comfortable and easy fit
Quicker drying, breathable and a more comfortable light weight feel
Lighter weight and innovative pattern, stretch with knit to add more comfort with movement
The fabric and material technology to give a more comfortable and easy fit
Quicker drying, breathable and a more comfortable light weight feel
Specifications
Attribute | Value |
---|---|
Sleeve Type | Long |
Colour | Yellow/Navy |
Gender | Women |
Series | 3786 |
Related links
- DNC 3786 Orange/Navy Women Hi Vis Polo Shirt
- DNC 3813 Orange/Navy Unisex Hi Vis Polo Shirt, XS
- DNC 3845 Orange/Navy Unisex Hi Vis Polo Shirt, XS
- DNC 3846 Green/Yellow Unisex Hi Vis Polo Shirt, M
- DNC 3846 Green/Yellow Unisex Hi Vis Polo Shirt, XL
- DNC 3811 Yellow/Black Unisex Hi Vis Polo Shirt, 3XL
- PULSAR LFE951 Orange Women Hi Vis Polo Shirt, 14in
- PULSAR LFE954 Orange Women Hi Vis Polo Shirt, 14in