DNC 3319 Trousers Navy 97 cm Waist 830mm Leg

Subtotal (1 unit)*

$42.31

(exc. GST)

$46.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.31

*price indicative

RS Stock No.:
249-5948
Mfr. Part No.:
3319 Navy 97R
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Product Type

Trousers

Colour

Navy

Leg Length

830mm

Waist Size

97 cm

Size

97R

Number of Pockets

5

Material

Cotton

Resistance Features

Anti-Static, Electrical Protection

Series

3319

Standards/Approvals

AS/NZS1906.4:2010, AS/NZS4399:1996, AS/NZS 4602.1:2011, BS5958.2-1991, Oeko-Tex standard 100 class II

COO (Country of Origin):
CN
The DNC 3319 series is a heavyweight cotton drill cargo pants that comes in navy colour and has 3M reflective tape. This DNC workwear pants are comfort fit, one side contains large flap cargo pocket the other a tool and mobile phone pocket, double back flap pockets.

DNC garments are tested for UPF (ultraviolet protection factor)

Environmentally Friendly Green Dye Oeko-Tex Standard 100 Safe to wear against the skin

100% Cotton

Anti-static

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy