DNC 3319 Trousers Navy 87 cm Waist 790mm Leg
- RS Stock No.:
- 249-5942
- Mfr. Part No.:
- 3319 Navy 87R
- Brand:
- DNC
Subtotal (1 unit)*
$43.35
(exc. GST)
$47.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.35 |
*price indicative
- RS Stock No.:
- 249-5942
- Mfr. Part No.:
- 3319 Navy 87R
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Trousers | |
| Colour | Navy | |
| Leg Length | 790mm | |
| Size | 87R | |
| Number of Pockets | 5 | |
| Waist Size | 87 cm | |
| Material | Cotton | |
| Series | 3319 | |
| Resistance Features | Anti-Static, Electrical Protection, SUN Protection UPF 40+ - 50+ | |
| Standards/Approvals | AS/NZS1906.4:2010, AS/NZS4399:1996, AS/NZS 4602.1:2011, BS5958.2-1991, Oeko-Tex Standard 100 | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Trousers | ||
Colour Navy | ||
Leg Length 790mm | ||
Size 87R | ||
Number of Pockets 5 | ||
Waist Size 87 cm | ||
Material Cotton | ||
Series 3319 | ||
Resistance Features Anti-Static, Electrical Protection, SUN Protection UPF 40+ - 50+ | ||
Standards/Approvals AS/NZS1906.4:2010, AS/NZS4399:1996, AS/NZS 4602.1:2011, BS5958.2-1991, Oeko-Tex Standard 100 | ||
- COO (Country of Origin):
- CN
The DNC 3319 series is a heavyweight cotton drill cargo pants that comes in navy colour and has 3M reflective tape. This DNC workwear pants are comfort fit, one side contains large flap cargo pocket the other a tool and mobile phone pocket, double back flap pockets.
DNC garments are tested for UPF (ultraviolet protection factor)
Environmentally Friendly Green Dye Oeko-Tex Standard 100 Safe to wear against the skin
100% Cotton
Anti-static
Related links
- DNC 3319 Trousers Khaki 87 cm Waist 79cm Leg
- DNC 3319 Trousers Navy 74 cm Waist 79cm Leg
- DNC 3319 Trousers Navy 87 cm Waist 69cm Leg
- DNC 3314 Unisex Hi Vis Trouser Navy 87 cm Waist 79cm Leg
- DNC 3319 Trousers Navy 117 cm Waist 80cm Leg
- DNC 3319 Trousers Navy 97 cm Waist 83cm Leg
- DNC 3319 Trousers Navy 112 cm Waist 87cm Leg
- DNC 3319 Trousers Navy 102 cm Waist 84cm Leg
