Subtotal (1 unit)*
$40.88
(exc. GST)
$44.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.88 |
*price indicative
- RS Stock No.:
- 249-5934
- Mfr. Part No.:
- 3319 Navy 147S
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Trousers | |
| Colour | Navy | |
| Size | 147S | |
| Number of Pockets | 5 | |
| Material | Cotton | |
| Series | 3319 | |
| Resistance Features | Anti-Static, Electrical Protection, Environmentally Friendly Green Dye, SUN Protection UPF 40+ - 50+ | |
| Standards/Approvals | AS/NZS1906.4:2010, AS/NZS4399:1996, AS/NZS 4602.1:2011, BS5958.2-1991, Oeko-Tex 100 class II | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Trousers | ||
Colour Navy | ||
Size 147S | ||
Number of Pockets 5 | ||
Material Cotton | ||
Series 3319 | ||
Resistance Features Anti-Static, Electrical Protection, Environmentally Friendly Green Dye, SUN Protection UPF 40+ - 50+ | ||
Standards/Approvals AS/NZS1906.4:2010, AS/NZS4399:1996, AS/NZS 4602.1:2011, BS5958.2-1991, Oeko-Tex 100 class II | ||
- COO (Country of Origin):
- CN
The DNC 3319 series is a heavyweight cotton drill cargo pants that comes in navy colour and has 3M reflective tape. This DNC workwear pants are comfort fit, one side contains large flap cargo pocket the other a tool and mobile phone pocket, double back flap pockets. All DNC garment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes.
DNC garments are tested for UPF (ultraviolet protection factor) in accordance with AS/NZS4399:1996
Environmentally Friendly Green Dye Oeko-Tex Standard 100 Safe to wear against the skin
100% Cotton
Anti-static
Related links
- DNC 3319 Trousers Navy
- DNC 3319 Trousers Navy 87 cm Waist 69cm Leg
- DNC 3319 Trousers Navy 84 cm Waist 83cm Leg
- DNC 3319 Men's Trousers Navy
- DNC 3319 Trousers Navy 102 cm Waist 84cm Leg
- DNC 3319 Trousers Navy 97 cm Waist 83cm Leg
- DNC 3319 Trousers Navy 77 cm Waist 74cm Leg
- DNC 3319 Trousers Navy 82 cm Waist 77cm Leg
