DNC 3319 Trousers Khaki 77 cm Waist 740mm Leg

Subtotal (1 unit)*

$39.02

(exc. GST)

$42.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.02

*price indicative

RS Stock No.:
249-5913
Mfr. Part No.:
3319 Khaki 77R
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Product Type

Trousers

Colour

Khaki

Leg Length

740mm

Waist Size

77 cm

Number of Pockets

5

Size

77R

Material

Cotton

Series

3319

Resistance Features

Anti-Static, Electrical Protection, SUN Protection UPF 40+ - 50+

Standards/Approvals

BS5958.2-1991, Oeko-Tex standard 100 class II, AS/NZS1906.4:2010, AS/NZS4399:1996, AS/NZS 4602.1:2011

COO (Country of Origin):
CN
The DNC 3319 series is a heavyweight cotton drill cargo pants that comes in navy colour and has 3M reflective tape. This DNC workwear pants are comfort fit, one side contains large flap cargo pocket the other a tool and mobile phone pocket, double back flap pockets. All DNC garment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes.

DNC garments are tested for UPF (ultraviolet protection factor) in accordance with AS/NZS4399:1996

Environmentally Friendly Green Dye Oeko-Tex Standard 100 Safe to wear against the skin

100% Cotton

Anti-static

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy