DNC 3319 Trousers Khaki 92 cm Waist 720mm Leg
- RS Stock No.:
- 249-5918
- Mfr. Part No.:
- 3319 Khaki 92S
- Brand:
- DNC
Subtotal (1 unit)*
$54.69
(exc. GST)
$60.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.69 |
*price indicative
- RS Stock No.:
- 249-5918
- Mfr. Part No.:
- 3319 Khaki 92S
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Trousers | |
| Colour | Khaki | |
| Leg Length | 720mm | |
| Size | 92S | |
| Waist Size | 92 cm | |
| Number of Pockets | 5 | |
| Material | Cotton | |
| Resistance Features | Anti-Static, Electrical Protection, SUN Protection UPF 40+ - 50+ | |
| Series | 3319 | |
| Standards/Approvals | AS/NZS4399:1996, AS/NZS1906.4:2010, AS/NZS 4602.1:2011, BS5958.2-1991, Oeko-Tex Standard 100 | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Trousers | ||
Colour Khaki | ||
Leg Length 720mm | ||
Size 92S | ||
Waist Size 92 cm | ||
Number of Pockets 5 | ||
Material Cotton | ||
Resistance Features Anti-Static, Electrical Protection, SUN Protection UPF 40+ - 50+ | ||
Series 3319 | ||
Standards/Approvals AS/NZS4399:1996, AS/NZS1906.4:2010, AS/NZS 4602.1:2011, BS5958.2-1991, Oeko-Tex Standard 100 | ||
- COO (Country of Origin):
- CN
The DNC 3319 series is a heavyweight cotton drill cargo pants that comes in khaki colour and has 3M reflective tape. This DNC workwear pants are comfort fit, one side contains large flap cargo pocket the other a tool and mobile phone pocket, double back flap pockets. All DNC garment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes.
DNC garments are tested for UPF (ultraviolet protection factor)
Environmentally Friendly Green Dye Oeko-Tex Standard 100 Safe to wear against the skin
100% Cotton
Anti-static
Related links
- DNC 3319 Trousers Navy 92 cm Waist 72cm Leg
- DNC 3319 Trousers Khaki 92 cm Waist 82cm Leg
- DNC 3314 Unisex Hi Vis Trouser Navy 92 cm Waist 72cm Leg
- DNC 3314 Unisex Hi Vis Trouser Orange 92 cm Waist 72cm Leg
- DNC 3319 Trousers Khaki 97 cm Waist 74cm Leg
- DNC 3319 Trousers Khaki 82 cm Waist 77cm Leg
- DNC 3319 Trousers Khaki 97 cm Waist 83cm Leg
- DNC 3319 Trousers Khaki 102 cm Waist 84cm Leg
