DNC 3311 Unisex Work Trouser White 94 cm Waist
- RS Stock No.:
- 238-2731
- Mfr. Part No.:
- 3311 White 94L
- Brand:
- DNC
Subtotal (1 unit)*
$42.88
(exc. GST)
$47.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.88 |
*price indicative
- RS Stock No.:
- 238-2731
- Mfr. Part No.:
- 3311 White 94L
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | White | |
| Waist Size | 94 cm | |
| Size | L | |
| Material | Heavyweight Cotton Drill 311GSM | |
| Resistance Features | Sun Protection, Anti-Static, Electrical Protection | |
| Series | 3311 | |
| Standards/Approvals | UPF tested per AS/NZS4399:1996, Anti-Static Compliance: BS5958.2-1991 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour White | ||
Waist Size 94 cm | ||
Size L | ||
Material Heavyweight Cotton Drill 311GSM | ||
Resistance Features Sun Protection, Anti-Static, Electrical Protection | ||
Series 3311 | ||
Standards/Approvals UPF tested per AS/NZS4399:1996, Anti-Static Compliance: BS5958.2-1991 | ||
Elasticated Waist No | ||
- COO (Country of Origin):
- CN
COMFORT UNIFORMS PTY LTD
DNC
The DNC work trousers cotton drill is heavyweight 311gsm cotton drill, pleat front. It has heavy duty nylon zip. It is environment friendly and is safe to wear against skin.
It is available in white colour
Size 94L
Ultraviolet resistant
100% cotton
Electrical protection
Anti static
- RS Stock No. 2382704
- Mfr. Part No. 3311 Navy 94L
Each
$42.88
- RS Stock No. 2382620
- Mfr. Part No. 3311 Black 94L
Each
$42.88
- RS Stock No. 2382673
- Mfr. Part No. 3311 Khaki 94L
Each
$42.88
- RS Stock No. 2382647
- Mfr. Part No. 3311 Green 94L
Each
$42.88
Related links
- DNC 3311 Unisex Work Trouser Green 94 cm Waist
- DNC 3311 Unisex Work Trouser Black 94 cm Waist
- DNC 3311 Unisex Work Trouser Navy 94 cm Waist
- DNC 3311 Unisex Work Trouser Khaki 94 cm Waist
- DNC 3311 Unisex Work Trouser White 112 cm Waist
- DNC 3311 Unisex Work Trouser White 117 cm Waist
- DNC 3311 Unisex Work Trouser White 77 cm Waist
- DNC 3311 Unisex Work Trouser White 82 cm Waist












