DNC 3311 Unisex Work Trouser White 107 cm Waist

Subtotal (1 unit)*

$42.88

(exc. GST)

$47.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.88

*price indicative

RS Stock No.:
238-2710
Mfr. Part No.:
3311 White 107R
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Product Type

Work Trouser

Gender

Unisex

Colour

White

Size

42 in

Waist Size

107 cm

Material

Heavyweight Cotton Drill 311GSM

Resistance Features

Sun Protection, Electrical Protection, Anti-Static

Series

3311

Standards/Approvals

UPF tested per AS/NZS4399:1996, Anti-Static Compliance: BS5958.2-1991

Elasticated Waist

No

COO (Country of Origin):
CN

COMFORT UNIFORMS PTY LTD


DNC

The DNC work trousers cotton drill is heavyweight 311gsm cotton drill, pleat front. It has heavy duty nylon zip. It is environment friendly and is safe to wear against skin.

It is available in white colour

Size 107R

Ultraviolet resistant

100% cotton

Electrical protection

Anti static

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy