Regatta Professional TRJ600 Men's Action Trousers Navy 101 cm Waist 790mm Leg
- RS Stock No.:
- 237-6910
- Mfr. Part No.:
- TRJ600 R 540 038
- Brand:
- Regatta Professional
Subtotal (1 unit)*
$43.94
(exc. GST)
$48.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.94 |
*price indicative
- RS Stock No.:
- 237-6910
- Mfr. Part No.:
- TRJ600 R 540 038
- Brand:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Action Trousers | |
| Gender | Men | |
| Colour | Navy | |
| Leg Length | 790mm | |
| Size | 38 in | |
| Number of Pockets | 6 | |
| Waist Size | 101 cm | |
| Material | Cotton, Polyester | |
| Resistance Features | Water Resistant | |
| Series | TRJ600 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Action Trousers | ||
Gender Men | ||
Colour Navy | ||
Leg Length 790mm | ||
Size 38 in | ||
Number of Pockets 6 | ||
Waist Size 101 cm | ||
Material Cotton, Polyester | ||
Resistance Features Water Resistant | ||
Series TRJ600 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional TRJ600 Pro action trousers has durable water repellent finish and made of hardwearing polycotton fabric.
Fabric weight 245 g/m3
65% polyester 35% cotton fabric
Part-elasticated waist
Knee pad pockets
Belt loops
Zip fly opening
Metal shank button to CF fasten
2 front pockets, 1 with small coin pocket
Multi zip pocket
1 side zipped pocket
2 back pockets
Reinforced crotch seam
Reinforced seams with triple stitching
Related links
- Regatta Professional TRJ600 Men's Action Trousers Navy 101 cm Waist 79cm Leg
- Regatta Professional TRJ600 Men's Action Trousers Navy 91 cm Waist 79cm Leg
- Regatta Professional TRJ600 Men's Action Trousers Navy 86 cm Waist 79cm Leg
- Regatta Professional TRJ600 Men's Action Trousers Navy 106 cm Waist 79cm Leg
- Regatta Professional TRJ600 Men's Action Trousers Navy 111 cm Waist 79cm Leg
- Regatta Professional TRJ600 Men's Action Trousers Navy 81 cm Waist 79cm Leg
- Regatta Professional TRJ600 Men's Action Trousers Navy 96 cm Waist 79cm Leg
- Regatta Professional TRJ500 Men's Trousers Navy 101 cm Waist 79cm Leg
