Regatta Professional TRJ600 Men's Action Trousers Navy 81 cm Waist 790mm Leg

Subtotal (1 unit)*

$42.44

(exc. GST)

$46.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.44

*price indicative

RS Stock No.:
237-6906
Mfr. Part No.:
TRJ600 R 540 030
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Action Trousers

Gender

Men

Colour

Navy

Leg Length

790mm

Size

30 in

Waist Size

81 cm

Number of Pockets

6

Material

Cotton, Polyester

Series

TRJ600

Resistance Features

Water Resistant

Knee Pad Pocket

Yes

Standards/Approvals

No

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional TRJ600 Pro action trousers has durable water repellent finish and made of hardwearing polycotton fabric.

Fabric weight 245 g/m3

65% polyester 35% cotton fabric

Part-elasticated waist

Knee pad pockets

Belt loops

Zip fly opening

Metal shank button to CF fasten

2 front pockets, 1 with small coin pocket

Multi zip pocket

1 side zipped pocket

2 back pockets

Reinforced crotch seam

Reinforced seams with triple stitching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy