RS Better World
Orn Hawk EarthPro Men's Work Trouser Black 28 in Waist
- RS Stock No.:
- 234-7007
- Mfr. Part No.:
- 2200R/B/28L
- Brand:
- Orn
Subtotal (1 unit)*
$73.45
(exc. GST)
$80.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.45 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 234-7007
- Mfr. Part No.:
- 2200R/B/28L
- Brand:
- Orn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Product Type | Work Trouser | |
| Gender | Men | |
| Colour | Black | |
| Size | L | |
| Number of Pockets | 6 | |
| Waist Size | 28 in | |
| Material | Recycled Polyester, Cotton | |
| Series | Hawk EarthPro | |
| Knee Pad Pocket | No | |
| Standards/Approvals | No | |
| Better World Verification | Global Recycled Standard | |
| Elasticated Waist | Yes | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Product Type Work Trouser | ||
Gender Men | ||
Colour Black | ||
Size L | ||
Number of Pockets 6 | ||
Waist Size 28 in | ||
Material Recycled Polyester, Cotton | ||
Series Hawk EarthPro | ||
Knee Pad Pocket No | ||
Standards/Approvals No | ||
Better World Verification Global Recycled Standard | ||
Elasticated Waist Yes | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Orn Hawk Deluxe EarthPro ® Trouser (GRS - 65% Recycled Polyester)
The Hawk Deluxe EarthPro ® range of trsouers from Orn are multifunctional and hard wearing combat style trousers made from recycled materials. These durable trousers feature multiple pockets with high quality pocket liners, suitable for carrying a range of tools and devices. For enhanced comfort, the Orn Hawk Deluxe EarthPro ® trouser featreues a slight elasticated waistband for that perfect fit. The trousers also feature triple stitched seams for further durability and have a reflective trim for enhanced visibility and safety. Orn Hawk Deluxe EarthPro ® trousers are available in Black or Navy including a wide range of sizes.
Features and Benefits
Multi functional and hard wearing combat trouser made from recycled material
Multiple pockets with extra strong pocket liners
Two front and two rear pockets, spacious combat style leg pocket including mobile pocket
Slight elasticating waistband for enhanced comfort
Reflective trim for enhanced visibility and safety
Heavy duty non-scratch fixing stud on waistband
Triple stitched on all main seams for ultimate strength
High quality brass YKK zip with lifetime guarantee
Leg: Short (29) Regular (32) Tall (35)
Applications
Orn Hawk Deluxe EarthPro ® trousers are perfect for manual work in a range of applications. With their durable and high-quality design, they can withstand demanding environments both indoor and outdoor. If you require multiple tools or devices to be carried with you, the Orn Hawk Deluxe EarthPro ® range are ideal, with several pockets featured throughout.
Why Use Recycled Polyester?
Unlike traditional garments that use up a lot of natural resource and can have a negative impact on the environment, these garments are made from recycled polyester. This means that they are manufactured from recycled post-consumer plastic materials that would otherwise have gone to landfill. This helps to reduce harmful effects on the environment, whilst providing a more sustainable choice of garment.
Related links
- Orn Hawk EarthPro Men's Work Trouser Navy 28 in Waist
- Orn Hawk EarthPro Men's Work Trouser Black 36 in Waist
- Orn Hawk EarthPro Men's Work Trouser Black 44 in Waist
- Orn Hawk EarthPro Men's Work Trouser Black 48 in Waist
- Orn Hawk EarthPro Men's Work Trouser Black 46 in Waist
- Orn Hawk EarthPro Men's Work Trouser Black 30 in Waist
- Orn Hawk EarthPro Men's Work Trouser Black 40 in Waist
- Orn Hawk EarthPro Men's Work Trouser Black 50 in Waist
