DeWALT Memphis Unisex Work Trouser Grey, Black 42 in Waist 33in Leg
- RS Stock No.:
- 224-7551
- Mfr. Part No.:
- MEMPHIS 42/33
- Brand:
- DeWALT
Subtotal (1 unit)*
$96.43
(exc. GST)
$106.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $96.43 |
*price indicative
- RS Stock No.:
- 224-7551
- Mfr. Part No.:
- MEMPHIS 42/33
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | Grey, Black | |
| Leg Length | 33in | |
| Waist Size | 42 in | |
| Size | 42 in | |
| Material | 8% Elastane, 92% Nylon | |
| Series | Memphis | |
| Resistance Features | Stretch | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour Grey, Black | ||
Leg Length 33in | ||
Waist Size 42 in | ||
Size 42 in | ||
Material 8% Elastane, 92% Nylon | ||
Series Memphis | ||
Resistance Features Stretch | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT MEMPHIS Grey/Black holster pocket slimmer fit trouser is made from 92% nylon 8 % Elastane main body for maximum comfort and flexibility.
Twin holster pockets
Cordura reinforced hems
Cordura knee pad pockets
- RS Stock No. 2247549
- Mfr. Part No. MEMPHIS 42/29
Each
$107.86
- RS Stock No. 2247535
- Mfr. Part No. MEMPHIS 32/33
Each
$102.55
- RS Stock No. 2247538
- Mfr. Part No. MEMPHIS 34/33
Each
$102.55
- RS Stock No. 2247541
- Mfr. Part No. MEMPHIS 36/33
Each
$102.55
Related links
- DeWALT Memphis Unisex Work Trouser Grey, Black 34 in Waist 33in Leg
- DeWALT Memphis Unisex Work Trouser Grey, Black 38 in Waist 33in Leg
- DeWALT Memphis Unisex Work Trouser Grey, Black 42 in Waist 29in Leg
- DeWALT Memphis Unisex Work Trouser Black, Grey 30 in Waist 33in Leg
- DeWALT Memphis Unisex Work Trouser Grey, Black 42 in Waist 31in Leg
- DeWALT Memphis Unisex Work Trouser Black, Grey 32 in Waist 33in Leg
- DeWALT Memphis Unisex Work Trouser Black, Grey 36 in Waist 33in Leg
- DeWALT Memphis Unisex Work Trouser Black, Grey 40 in Waist 33in Leg












