DeWALT Memphis Unisex Work Trouser Grey, Black 42 in Waist 29in Leg

Subtotal (1 unit)*

$107.86

(exc. GST)

$118.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$107.86

*price indicative

RS Stock No.:
224-7549
Mfr. Part No.:
MEMPHIS 42/29
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Work Trouser

Gender

Unisex

Colour

Grey, Black

Leg Length

29in

Waist Size

42 in

Size

42 in

Material

92% Nylon, 8% Elastane

Series

Memphis

Resistance Features

Stretch

Knee Pad Pocket

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT MEMPHIS Grey/Black holster pocket slimmer fit trouser is made from 92% nylon 8 % Elastane main body for maximum comfort and flexibility.

Twin holster pockets

Cordura reinforced hems

Cordura knee pad pockets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy