MOLINEL 1053 Unisex Trousers Navy

N

This image is representative of the product range

Subtotal (1 unit)*

$106.75

(exc. GST)

$117.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$106.75

*price indicative

RS Stock No.:
841-004
Mfr. Part No.:
10532668158 T44
Brand:
MOLINEL
Find similar products by selecting one or more attributes.
Select all

Brand

MOLINEL

Product Type

Trousers

Gender

Unisex

Colour

Navy

Size

44

Number of Pockets

5

Material

Cotton, Polyester

Series

1053

Resistance Features

Abrasion Resistant

Knee Pad Pocket

No

Standards/Approvals

EN 15797

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
MG
The Molinel jogger is a versatile trouser designed for industrial wear, combining comfort and durability to support various working environments.

Ultra-resistant stretch fabric for enhanced movement and comfort

Secure pockets including a zipped back pocket and multiple thigh compartments

Innovative bi-colour design and reinforced knee sections for added durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy