Delta Plus Mach 2 Unisex Work Trouser Black
- RS Stock No.:
- 805-882
- Mfr. Part No.:
- M2PA3STRLVSNOPT
- Brand:
- Delta Plus
N
This image is representative of the product range
Subtotal (1 unit)*
$107.84
(exc. GST)
$118.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.84 |
*price indicative
- RS Stock No.:
- 805-882
- Mfr. Part No.:
- M2PA3STRLVSNOPT
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | Black | |
| Number of Pockets | 9 | |
| Size | S | |
| Material | 3% Elastane, 34% Cotton, 63% Polyester | |
| Series | Mach 2 | |
| Resistance Features | High Visibility, Tear Resistant, Wear Resistant | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN14404-3 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour Black | ||
Number of Pockets 9 | ||
Size S | ||
Material 3% Elastane, 34% Cotton, 63% Polyester | ||
Series Mach 2 | ||
Resistance Features High Visibility, Tear Resistant, Wear Resistant | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN14404-3 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The DELTA PLUS Work trousers offer an adjusted fit with stretch fabric, designed for optimal comfort and enhanced visibility in dark environments.
Stretch fabric ensures freedom of movement during work tasks
Durable triple stitching minimises the risk of tearing for long-lasting wear
Retro-reflective strips enhance visibility in low light conditions
Elasticated sides provide additional comfort and fit
Related links
- Delta Plus Mach 2 Unisex Work Trouser Black
- Delta Plus MACH 2 Unisex Work Trouser Red, Grey 26 to 29 in Waist 78cm Leg
- Delta Plus MACH 2 Unisex Work Trouser Grey, Red 39 to 42 in Waist 82cm Leg
- Delta Plus MACH 2 Unisex Work Trouser Red, Grey 29 to 32 in Waist 80cm Leg
- Delta Plus MACH 2 Unisex Work Trouser Red, Grey 32 to 35 in Waist 80cm Leg
- Delta Plus MACH 2 Unisex Work Trouser Grey, Red 42 to 46 in Waist 84cm Leg
- Delta Plus MACH 2 Unisex Work Trouser Grey, Red 36 to 39 in Waist 82cm Leg
- Delta Plus MACH 2 Women's Work Trouser Black White, Yellow 23 to 26 in Waist 76cm Leg
