Delta Plus Mach 2 Unisex Work Trouser Black
- RS Stock No.:
- 805-887
- Mfr. Part No.:
- M2PA3STRLVSNOXX
- Brand:
- Delta Plus
N
This image is representative of the product range
Subtotal (1 unit)*
$107.84
(exc. GST)
$118.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.84 |
*price indicative
- RS Stock No.:
- 805-887
- Mfr. Part No.:
- M2PA3STRLVSNOXX
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | Black | |
| Size | XXL | |
| Number of Pockets | 9 | |
| Material | 3% Elastane, 34% Cotton, 63% Polyester | |
| Series | Mach 2 | |
| Resistance Features | High Visibility, Tear Resistant, Wear Resistant | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN14404-3 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour Black | ||
Size XXL | ||
Number of Pockets 9 | ||
Material 3% Elastane, 34% Cotton, 63% Polyester | ||
Series Mach 2 | ||
Resistance Features High Visibility, Tear Resistant, Wear Resistant | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN14404-3 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The DELTA PLUS Work trouser is adjusted-fit stretch garments designed for enhanced visibility in dark environments. They offer reliable body protection while ensuring comfort and flexibility during various tasks.
Stretch fabric provides freedom of movement
Triple stitching enhances durability and reduces tearing risk
Retro-reflective strips improve visibility in low-light conditions
Elasticated sides ensure a comfortable fit around the waist
Related links
- Delta Plus Mach 2 Unisex Work Trouser Black
- Delta Plus MACH 2 Unisex Work Trouser Red, Grey 26 to 29 in Waist 78cm Leg
- Delta Plus MACH 2 Unisex Work Trouser Grey, Red 39 to 42 in Waist 82cm Leg
- Delta Plus MACH 2 Unisex Work Trouser Red, Grey 29 to 32 in Waist 80cm Leg
- Delta Plus MACH 2 Unisex Work Trouser Red, Grey 32 to 35 in Waist 80cm Leg
- Delta Plus MACH 2 Unisex Work Trouser Grey, Red 42 to 46 in Waist 84cm Leg
- Delta Plus MACH 2 Unisex Work Trouser Grey, Red 36 to 39 in Waist 82cm Leg
- Delta Plus MACH 2 Women's Work Trouser Black White, Yellow 23 to 26 in Waist 76cm Leg
