ProGARM TR222 Men's Combat Trouser Navy 98 cm Waist 860mm Leg
- RS Stock No.:
- 802-679
- Mfr. Part No.:
- TR222M-NAV-PARENT-S36
- Brand:
- ProGARM
This image is representative of the product range
Subtotal (1 unit)*
$471.33
(exc. GST)
$518.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $471.33 |
*price indicative
- RS Stock No.:
- 802-679
- Mfr. Part No.:
- TR222M-NAV-PARENT-S36
- Brand:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Combat Trouser | |
| Gender | Men | |
| Colour | Navy | |
| Leg Length | 860mm | |
| Size | 36 | |
| Waist Size | 98 cm | |
| Material | Stretch Fabric | |
| Series | TR222 | |
| Resistance Features | Stretchable | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 11612:2015 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Combat Trouser | ||
Gender Men | ||
Colour Navy | ||
Leg Length 860mm | ||
Size 36 | ||
Waist Size 98 cm | ||
Material Stretch Fabric | ||
Series TR222 | ||
Resistance Features Stretchable | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 11612:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM combat trouser offers Durable protection in challenging environments, crafted from ripstop stretch fabric for unparalleled mobility and comfort. Designed with safety features, it ensures high performance without compromising on flexibility.
Waistband incorporates concealed swivel fastening for enhanced comfort
Top loading reinforced kneepad pockets provide added durability
Triple needle stitching enhances strength and longevity
Pre-bent knees allow for unrestricted movement in demanding tasks
Navy slanted hip pockets minimise visible dirt in high-traffic areas
Related links
- ProGARM TR222 Men's Combat Trouser Navy 98 cm Waist 86cm Leg
- ProGARM TR222 Men's Combat Trouser Navy 90 cm Waist 86cm Leg
- ProGARM TR222 Men's Combat Trouser Navy 105 cm Waist 86cm Leg
- ProGARM TR222 Men's Combat Trouser Navy 85 cm Waist 86cm Leg
- ProGARM TR222 Men's Combat Trouser Navy 95 cm Waist 86cm Leg
- ProGARM TR222 Men's Combat Trouser Navy 80 cm Waist 86cm Leg
- ProGARM TR222 Men's Combat Trouser Navy 100 cm Waist 86cm Leg
- ProGARM TR222 Men's Combat Trouser Navy 110 cm Waist 86cm Leg
