Helly Hansen OXFORD 4X Men's Work Pant Navy
- RS Stock No.:
- 775-262
- Mfr. Part No.:
- 77395_599-D120
- Brand:
- Helly Hansen
This image is representative of the product range
Subtotal (1 unit)*
$299.12
(exc. GST)
$329.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $299.12 |
*price indicative
- RS Stock No.:
- 775-262
- Mfr. Part No.:
- 77395_599-D120
- Brand:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Work Pant | |
| Gender | Men | |
| Colour | Navy | |
| Size | D120 | |
| Material | 94% Polyamide | |
| Resistance Features | Reinforcements On Knee | |
| Series | OXFORD 4X | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | YKK Zipper | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Work Pant | ||
Gender Men | ||
Colour Navy | ||
Size D120 | ||
Material 94% Polyamide | ||
Resistance Features Reinforcements On Knee | ||
Series OXFORD 4X | ||
Knee Pad Pocket Yes | ||
Standards/Approvals YKK Zipper | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Helly Hansen Work wear Pant offers exceptional comfort and functionality designed for demanding tasks while providing freedom of movement.
Features articulated knees and adjustable knee pad positioning for optimal mobility
Reinforcement at the knee and bottom hem adds durability
Includes a broad center back belt loop for added stability
- RS Stock No. 0775266
- Mfr. Part No. 77395_599-D92
Each
$299.12
- RS Stock No. 0775242
- Mfr. Part No. 77395_599-C44
Each
$299.12
- RS Stock No. 0775253
- Mfr. Part No. 77395_599-C64
Each
$299.12
- RS Stock No. 0775247
- Mfr. Part No. 77395_599-C52
Each
$299.12
Related links
- Helly Hansen OXFORD 4X Men's Work Pant Navy
- Helly Hansen OXFORD 4X Men's Work Pant Black
- Helly Hansen OXFORD 4X Men's Work Pant Ebony
- Helly Hansen OXFORD 4X Men's Work Pant Dark Green
- Hammers
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- IDC Tools








