Nine worths SACHA Men's Work Trouser Khaki

This image is representative of the product range

Subtotal (1 unit)*

$148.16

(exc. GST)

$162.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$148.16

*price indicative

RS Stock No.:
771-732
Mfr. Part No.:
1388-46-kaki
Brand:
Nine worths
Find similar products by selecting one or more attributes.
Select all

Brand

Nine worths

Product Type

Work Trouser

Gender

Men

Colour

Khaki

Number of Pockets

7

Size

46

Material

8% Elastane, 92% Polyamide

Series

SACHA

Resistance Features

Durability, Reflective Stripes, Triple Stitched Seams

Knee Pad Pocket

Yes

Standards/Approvals

EN14404+A1 Level 1

COO (Country of Origin):
CN
The Nine worths Work Trouser designed for professionals who require mobility and reinforced protection. Made from irregular twill 500D polyamide with elastase it delivers strength and stretch for demanding tasks.

Oxford 600D PU coated reinforcements and CORDURA 500D knee pad pockets

Certified EN14404+A1 level 1 with compatible knee pads

7 functional pockets with tool loops

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy