Nine worths SACHA 1388 Men's Work Pant Grey 78 → 82 cm Waist 1.12m Leg
- RS Stock No.:
- 771-582
- Mfr. Part No.:
- 1388-40-gris/bleu
- Brand:
- Nine worths
This image is representative of the product range
Subtotal (1 unit)*
$148.16
(exc. GST)
$162.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $148.16 |
*price indicative
- RS Stock No.:
- 771-582
- Mfr. Part No.:
- 1388-40-gris/bleu
- Brand:
- Nine worths
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Work Pant | |
| Gender | Men | |
| Colour | Grey | |
| Leg Length | 1.12m | |
| Size | 40 | |
| Number of Pockets | 7 | |
| Waist Size | 78 → 82 cm | |
| Material | Elastane, Polyamide | |
| Series | SACHA 1388 | |
| Resistance Features | Tear Resistant | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Work Pant | ||
Gender Men | ||
Colour Grey | ||
Leg Length 1.12m | ||
Size 40 | ||
Number of Pockets 7 | ||
Waist Size 78 → 82 cm | ||
Material Elastane, Polyamide | ||
Series SACHA 1388 | ||
Resistance Features Tear Resistant | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN | ||
Elasticated Waist Yes | ||
- COO (Country of Origin):
- CN
The Nine worths Work Trousers provide Durable protection and comfort, designed specifically for professionals needing reliable wear in demanding environments. Crafted with Advanced materials, they ensure flexibility and strength for everyday tasks.
Constructed from 92% Polyamide and 8% Elastane for optimal flexibility
Reinforced with 600D Oxford fabric for enhanced durability
Includes multiple pockets for ample storage solutions
Related links
- Nine worths SACHA 1388 Men's Work Pant Grey 110 to 114 cm Waist 115cm Leg
- Nine worths SACHA 1388 Men's Work Pant Grey 82 to 86 cm Waist 112.5cm Leg
- Nine worths SACHA 1388 Men's Work Pant Grey 106 to 110 cm Waist 115cm Leg
- Nine worths SACHA 1388 Men's Work Pant Grey 94 to 98 cm Waist 114cm Leg
- Nine worths SACHA 1388 Men's Work Pant Grey 90 to 94 cm Waist 113.5cm Leg
- Nine worths SACHA 1388 Men's Work Pant Grey 70 to 74 cm Waist 111cm Leg
- Nine worths SACHA 1388 Men's Work Pant Grey 86 to 90 cm Waist 113cm Leg
- Nine worths SACHA 1388 Men's Work Pant Grey 98 to 102 cm Waist 114.5cm Leg
