Portwest T602 Unisex Trousers Black, Navy 96 cm Waist 29in Leg

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$91.02

(exc. GST)

$100.12

(inc. GST)

RS Stock No.:
750-730
Mfr. Part No.:
T602NBS38
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Trousers

Gender

Unisex

Colour

Black, Navy

Leg Length

29in

Number of Pockets

12

Waist Size

96 cm

Size

38 in

Material

35% Cotton, 65% Polyester

Resistance Features

Comfortable, Soft

Series

T602

Knee Pad Pocket

Yes

Standards/Approvals

CE, EN 14404: 2004 + A1: 2010 Type 2 Level 0

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest Trouser is MADE from Kingsmill polyester/cotton 300g fabric with a modern fit and adjustable leg length. Packed full of features to offer superb function and performance.

1 Thigh pocket with zip closure

1 Cargo pocket

1 Rule pocket

1 Pen pocket

1 Spanner pocket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy