Portwest PW3 Unisex Work Trouser Black, Navy 56.5 cm Waist 790mm Leg
- RS Stock No.:
- 750-720
- Mfr. Part No.:
- T602NBR44
- Brand:
- Portwest
This image is representative of the product range
Subtotal (1 unit)*
$91.83
(exc. GST)
$101.01
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $91.83 |
*price indicative
- RS Stock No.:
- 750-720
- Mfr. Part No.:
- T602NBR44
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | Black, Navy | |
| Leg Length | 790mm | |
| Waist Size | 56.5 cm | |
| Number of Pockets | 12 | |
| Size | 44 in | |
| Material | 35% Cotton, 65% Polyester | |
| Series | PW3 | |
| Resistance Features | Triple Stitched Seams | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 14404 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour Black, Navy | ||
Leg Length 790mm | ||
Waist Size 56.5 cm | ||
Number of Pockets 12 | ||
Size 44 in | ||
Material 35% Cotton, 65% Polyester | ||
Series PW3 | ||
Resistance Features Triple Stitched Seams | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 14404 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Trouser is MADE from Kingsmill polyester/cotton 300g fabric with a modern fit and adjustable leg length. Packed full of features to offer superb function and performance.
1 Thigh pocket with zip closure
1 Cargo pocket
1 Rule pocket
1 Pen pocket
1 Spanner pocket
Related links
- Portwest PW3 Unisex Work Trouser Black, Navy 56.5 cm Waist 79cm Leg
- Portwest PW3 Unisex Work Trouser Black, Grey 56.5 cm Waist 79cm Leg
- Portwest PW3 Unisex Work Trouser Black, Navy 44 cm Waist 79cm Leg
- Portwest PW3 Unisex Work Trouser Black, Navy 42.75 cm Waist 79cm Leg
- Portwest PW3 Unisex Work Trouser Black, Navy 36.5 cm Waist 79cm Leg
- Portwest PW3 Unisex Work Trouser Black, Navy 49 cm Waist 79cm Leg
- Portwest PW3 Unisex Work Trouser Black, Navy 59 cm Waist 79cm Leg
- Portwest PW3 Unisex Work Trouser Black, Navy 51.5 cm Waist 79cm Leg
