Portwest PW3 Unisex Work Trouser Black, Navy 42.75 cm Waist 790mm Leg

This image is representative of the product range

Subtotal (1 unit)*

$87.01

(exc. GST)

$95.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$87.01

*price indicative

RS Stock No.:
755-871
Mfr. Part No.:
T601NBR33
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Work Trouser

Gender

Unisex

Colour

Black, Navy

Leg Length

790mm

Number of Pockets

10

Waist Size

42.75 cm

Size

33 in

Material

35% Cotton, 65% Polyester

Series

PW3

Resistance Features

Triple Stitched Seams

Knee Pad Pocket

Yes

Standards/Approvals

EN 14404

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest Work Trouser with it's smooth lines and stylish cut offers superb working comfort. It offers an impressive range of pockets including double rule pocket and pre-shaped, TOP loading knee pad pockets.

1 Rule pocket

1 Spanner pocket

1 Pen pocket

1 Cargo pocket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy