PULSAR XFRC103 Unisex Pant Black
- RS Stock No.:
- 718-405
- Mfr. Part No.:
- XFRC103-BLK-M
- Brand:
- PULSAR
Subtotal (1 unit)*
$66.49
(exc. GST)
$73.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.49 |
*price indicative
- RS Stock No.:
- 718-405
- Mfr. Part No.:
- XFRC103-BLK-M
- Brand:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Product Type | Pant | |
| Gender | Unisex | |
| Colour | Black | |
| Size | M | |
| Material | Fabric | |
| Series | XFRC103 | |
| Resistance Features | Fire Retardant | |
| Knee Pad Pocket | No | |
| Standards/Approvals | EN ISO 11612:2008 A1 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Product Type Pant | ||
Gender Unisex | ||
Colour Black | ||
Size M | ||
Material Fabric | ||
Series XFRC103 | ||
Resistance Features Fire Retardant | ||
Knee Pad Pocket No | ||
Standards/Approvals EN ISO 11612:2008 A1 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Praybourne PULSAR PROTECT FR Long Pants are engineered for those in high-risk industries, combining safety with superior comfort. Constructed from an innovative PROTAL 1 fabric, these pants offer inherent flame retardant properties, ensuring that your protection remains intact even after repeated washings. Designed for a perfect fit with knitted cuffs, they provide added comfort while ensuring visibility of FR standards on the right sleeve. Ideal for professionals seeking durable, high-performance apparel, the PROTECT FR Long Pants are the perfect blend of practicality and safety, allowing you to work confidently in hazardous environments.
Inherently flame retardant properties ensure lasting protection
Knitted cuffs enhance comfort and fit
Made from patented PROTAL 1 Fibre blend for high durability
Visible FR standards on the sleeve for compliance and recognition
Constructed from multi-fibre knitted fabric, providing flexibility
Washing instructions include 40°C domestic wash and hang dry
No special treatments required post-wash, maintaining fire retardant features
Related links
- PULSAR XFRC103 Unisex Pant Black
- PULSAR RCT Unisex Work Pant Yellow 33-35 Waist
- PULSAR RCT Unisex Work Pant Grey, Yellow 33-35 Waist
- PULSAR RCT Unisex Work Pant Orange 33-35 Waist
- PULSAR RCT Unisex Work Pant Yellow 30-33 Waist
- ProGARM Black Flame Resistant Bra, M
- Orbit International Atlantic Trousers Black Olive
- PULSAR Pulsar Orange Unisex Hi Vis Jacket, M
