Leo Workwear Hawkcombe Unisex Trousers Navy, Orange 114 → 119 cm Waist
- RS Stock No.:
- 718-100
- Mfr. Part No.:
- BT01-O/NV-LEO-6XL
- Brand:
- Leo Workwear
This image is representative of the product range
Subtotal (1 unit)*
$228.27
(exc. GST)
$251.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $228.27 |
*price indicative
- RS Stock No.:
- 718-100
- Mfr. Part No.:
- BT01-O/NV-LEO-6XL
- Brand:
- Leo Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Navy, Orange | |
| Size | 6XL | |
| Number of Pockets | 4 | |
| Waist Size | 114 → 119 cm | |
| Material | Cordura, Polyester, Spandex | |
| Series | Hawkcombe | |
| Standards/Approvals | ISO 20471 Class 1 | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Navy, Orange | ||
Size 6XL | ||
Number of Pockets 4 | ||
Waist Size 114 → 119 cm | ||
Material Cordura, Polyester, Spandex | ||
Series Hawkcombe | ||
Standards/Approvals ISO 20471 Class 1 | ||
- COO (Country of Origin):
- VN
The Leo Workwear Hawkcombe high performance ballistic stretch trousers are expertly designed to provide exceptional protection and comfort on the job. Crafted with reinforced stretch Cordura panels and lightweight, quick-drying fabric, these trousers harmoniously blend durability with freedom of movement. Perfect for those working in demanding environments, the Hawkcombe trousers adhere to railway standards and are ISO 20471 compliant, ensuring safety without compromising on style. Suitable for both men and women, they feature an ergonomic fit and are crafted with eco-friendly materials, making them a responsible choice for todays conscientious worker.
Reinforced stretch Cordura panels protect against Sharp objects without compromising on weight
Lightweight knee pads incorporate Sorona plant-based polymer for added safety
Designed for maximum stretch, promoting greater freedom of movement throughout the day
Hand pockets include an internal coin compartment and a tethering point for convenience
PFAS-free water-repellent finish allows water to bead off without harmful chemicals
Articulated leg design facilitates ease of movement while maintaining a next-to-skin fit
Elasticated waist features a drawcord and faux fly for optimal comfort and flexibility
Durable design ensures long-lasting wear in tough working conditions
Related links
- Leo Workwear Hawkcombe Unisex Trousers Navy, Orange 109 to 114 cm Waist
- Leo Workwear Hawkcombe Unisex Trousers Navy, Orange 79 to 84 cm Waist
- Leo Workwear Hawkcombe Unisex Trousers Navy, Orange 89 to 84 cm Waist
- Leo Workwear Hawkcombe Unisex Trousers Navy, Orange 104 to 109 cm Waist
- Leo Workwear Hawkcombe Unisex Trousers Navy, Orange 84 to 89 cm Waist
- Leo Workwear Hawkcombe Unisex Trousers Navy, Orange 94 to 99 cm Waist
- Leo Workwear Hawkcombe Unisex Trousers Navy, Orange 69 to 74 cm Waist
- Leo Workwear Hawkcombe Unisex Trousers Navy, Orange 99 to 104 cm Waist
