Fristads 260 P154 Unisex Trousers White

This image is representative of the product range

Subtotal (1 unit)*

$96.42

(exc. GST)

$106.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$96.42

*price indicative

RS Stock No.:
689-471
Mfr. Part No.:
122031-900-406
Brand:
Fristads
Find similar products by selecting one or more attributes.
Select all

Brand

Fristads

Product Type

Trousers

Gender

Unisex

Colour

White

Number of Pockets

6

Size

M

Material

35% Cotton, 65% Polyester

Resistance Features

Food Safe

Series

260 P154

Knee Pad Pocket

No

Standards/Approvals

OEKO-TEX

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
LA
The Fristads Food Trousers are meticulously designed for professionals in the culinary sector, offering a blend of comfort and practicality. Tailored with an elasticated waist and drawstring, they ensure a secure fit throughout your busy day. The trousers feature multiple pockets, including two front pockets with concealed snap fastenings and a back pocket equipped with a flap and snap fastener, allowing for secure storage of essential items. Constructed to meet the DIN 10524 standard and MADE from a Durable blend of 65% polyester and 35% cotton, these trousers stand up to the rigorous demands of food industry settings while being PFAS free. With adjustable leg ends and the option for zone marking through subliminal transfer or embroidery, these trousers are both versatile and functional, ensuring you remain stylish and compliant in any professional kitchen.

Folding rule pocket and leg pocket with flap and snap fastener for versatility

Phone pocket with flap and Velcro fastening to keep devices secure

Adjustable leg ends with snap fastening for a tailored fit

Complies with DIN 10524 standard for safety and durability in the kitchen

Leasing laundry tested according to ISO 15797 for assured quality

OEKO TEX certified materials ensure a safer garment for the wearer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy