Fristads 260 P154 Unisex Trousers White
- RS Stock No.:
- 689-452
- Mfr. Part No.:
- 122031-900-407
- Brand:
- Fristads
This image is representative of the product range
Subtotal (1 unit)*
$96.42
(exc. GST)
$106.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $96.42 |
*price indicative
- RS Stock No.:
- 689-452
- Mfr. Part No.:
- 122031-900-407
- Brand:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | White | |
| Size | L | |
| Number of Pockets | 6 | |
| Material | 35% Cotton, 65% Polyester | |
| Series | 260 P154 | |
| Resistance Features | Food Safe | |
| Knee Pad Pocket | No | |
| Standards/Approvals | OEKO-TEX | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour White | ||
Size L | ||
Number of Pockets 6 | ||
Material 35% Cotton, 65% Polyester | ||
Series 260 P154 | ||
Resistance Features Food Safe | ||
Knee Pad Pocket No | ||
Standards/Approvals OEKO-TEX | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Fristads Food Trousers are meticulously designed for professionals in the culinary sector, offering a blend of comfort and practicality. Tailored with an elasticated waist and drawstring, they ensure a secure fit throughout your busy day. The trousers feature multiple pockets, including two front pockets with concealed snap fastenings and a back pocket equipped with a flap and snap fastener, allowing for secure storage of essential items. Constructed to meet the DIN 10524 standard and MADE from a Durable blend of 65% polyester and 35% cotton, these trousers stand up to the rigorous demands of food industry settings while being PFAS free. With adjustable leg ends and the option for zone marking through subliminal transfer or embroidery, these trousers are both versatile and functional, ensuring you remain stylish and compliant in any professional kitchen.
Folding rule pocket and leg pocket with flap and snap fastener for versatility
Phone pocket with flap and Velcro fastening to keep devices secure
Adjustable leg ends with snap fastening for a tailored fit
Complies with DIN 10524 standard for safety and durability in the kitchen
Leasing laundry tested according to ISO 15797 for assured quality
OEKO TEX certified materials ensure a safer garment for the wearer
Related links
- Fristads 260 P154 Unisex's White 35% Cotton Size XL
- Fristads 260 P154 Unisex's White 35% Cotton Size 3XL
- Fristads 2082 P154 Unisex's White 35% Cotton Size L
- Fristads 260 P154 Unisex's White 35% Cotton Size 4XL
- Fristads 260 P154 Unisex's White 35% Cotton Size M
- Fristads 260 P154 Unisex's White 35% Cotton Size XS
- Fristads 2079 P154 Unisex's White 35% Cotton Size L
- Fristads 260 P154 Unisex's White 35% Cotton Size 2XL
