Blaklader 7144183286 Women's Trousers Navy, Black 39 in Waist 30.375in Leg

Subtotal (1 unit)*

$154.62

(exc. GST)

$170.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$154.62

*price indicative

RS Stock No.:
672-528
Mfr. Part No.:
714418328699 - 50C
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Trousers

Gender

Women

Colour

Navy, Black

Leg Length

30.375in

Size

50

Waist Size

39 in

Material

Polyester, 4% Elastolefin, Cotton

Resistance Features

Anti-Scratch

Series

7144183286

Knee Pad Pocket

No

Standards/Approvals

Oeko-Tex, EN ISO 15797

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
LK
The Blaklader Women's Industry Trousers Stretch are new industry collection of stretch workwear, designed specifically for women. Made entirely from 2-way-stretch fabric, these scratch-free trousers are suitable for industrial laundry and feature an elasticated waistband for enhanced comfort throughout the workday.

Quality 1832

64% polyester, 33% cotton, and 3% elastolefin

Twill 2/1 weave

Stretch fabric

Weight 245 g/m²

Color dark navy and black

Reflective trim provides extra visibility when needed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy