Blaklader 7144183286 Women's Trousers Black, Navy 37 in Waist 30.375in Leg
- RS Stock No.:
- 672-527
- Mfr. Part No.:
- 714418328699 - 48C
- Brand:
- Blaklader
Subtotal (1 unit)*
$154.62
(exc. GST)
$170.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.62 |
*price indicative
- RS Stock No.:
- 672-527
- Mfr. Part No.:
- 714418328699 - 48C
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Black, Navy | |
| Leg Length | 30.375in | |
| Number of Pockets | 6 | |
| Size | 48 | |
| Waist Size | 37 in | |
| Material | Cotton, 4% Elastolefin, Polyester | |
| Resistance Features | Anti-Scratch | |
| Series | 7144183286 | |
| Knee Pad Pocket | No | |
| Standards/Approvals | Oeko-Tex, EN ISO 15797 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Women | ||
Colour Black, Navy | ||
Leg Length 30.375in | ||
Number of Pockets 6 | ||
Size 48 | ||
Waist Size 37 in | ||
Material Cotton, 4% Elastolefin, Polyester | ||
Resistance Features Anti-Scratch | ||
Series 7144183286 | ||
Knee Pad Pocket No | ||
Standards/Approvals Oeko-Tex, EN ISO 15797 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader Women's Industry Trousers Stretch are new industry collection of stretch workwear, designed specifically for women. Made entirely from 2-way-stretch fabric, these scratch-free trousers are suitable for industrial laundry and feature an elasticated waistband for enhanced comfort throughout the workday.
Quality 1832
64% polyester, 33% cotton, and 3% elastolefin
Twill 2/1 weave
Stretch fabric
Weight 245 g/m²
Color dark navy and black
Reflective trim provides extra visibility when needed
- RS Stock No. 0672520
- Mfr. Part No. 714418328699 - 50
Each
$154.62
- RS Stock No. 0672525
- Mfr. Part No. 714418328699 - 46C
Each
$154.62
- RS Stock No. 0672782
- Mfr. Part No. 714418328699 - 36
Each
$154.62
- RS Stock No. 0672489
- Mfr. Part No. 714418328699 - 52C
Each
$154.62
Related links
- Blaklader 7144183286 Women's Trousers Black, Navy 41 in Waist 30.375in Leg
- Blaklader 7144183286 Women's Trousers Black, Navy 27 in Waist 30.375in Leg
- Blaklader 7144183286 Women's Trousers Navy, Black 39 in Waist 30.375in Leg
- Blaklader 7144183286 Women's Trousers Navy, Black 35 in Waist 30.375in Leg
- Blaklader 7144183286 Women's Trousers Black, Navy 37 in Waist 32.375in Leg
- Blaklader 7144183286 Women's Trousers Black, Navy 35 in Waist 32.375in Leg
- Blaklader 7144183286 Women's Trousers Black, Navy 28 in Waist 30.75in Leg
- Blaklader 7144183286 Women's Trousers Black, Navy 32 in Waist 31.875in Leg











