Blaklader 7132183286 Women's Trousers Dark Navy 42 in Waist 800mm Leg

Subtotal (1 unit)*

$197.30

(exc. GST)

$217.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$197.30

*price indicative

RS Stock No.:
672-501
Mfr. Part No.:
713218328600 - 42
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Trousers

Gender

Women

Colour

Dark Navy

Leg Length

800mm

Waist Size

42 in

Size

C42

Material

33% Cotton, 4% Elastolefin, 63% Polyester

Series

7132183286

Resistance Features

Lightweight, Stretch

Knee Pad Pocket

Yes

Standards/Approvals

EN 14404:2004+A1:2010

RoHS Status: Exempt

COO (Country of Origin):
LK
The Blaklader Women's Craftsman Trousers with Stretch are designed for functionality and comfort, featuring fixed tool pockets, a high and adjustable waist, and bottom-fed knee protector pockets made with CORDURA stretch fabric. These trousers also include reinforced practical pockets, a ruler pocket, front pockets, and hammer holder loops on both the left and right sides. Also available in a men’s model 1750.

Comfortable and lightweight craftsman trousers in a women’s fit

Made from thinner 2-way stretch material for ease of movement

Quality 1832

64% polyester, 33% cotton, and 3% elastolefin

Twill 2/1 weave

Stretch fabric

Weight 245 g/m²

Color marine

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy