Blaklader 7132183286 Women's Trousers Dark Navy 28 in Waist 780mm Leg
- RS Stock No.:
- 672-499
- Mfr. Part No.:
- 713218328600 - 38
- Brand:
- Blaklader
Subtotal (1 unit)*
$197.30
(exc. GST)
$217.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $197.30 |
*price indicative
- RS Stock No.:
- 672-499
- Mfr. Part No.:
- 713218328600 - 38
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Dark Navy | |
| Leg Length | 780mm | |
| Size | C38 | |
| Waist Size | 28 in | |
| Material | Polyester, 4% Elastolefin, Cotton | |
| Resistance Features | Stretch, Lightweight | |
| Series | 7132183286 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 14404:2004+A1:2010 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Women | ||
Colour Dark Navy | ||
Leg Length 780mm | ||
Size C38 | ||
Waist Size 28 in | ||
Material Polyester, 4% Elastolefin, Cotton | ||
Resistance Features Stretch, Lightweight | ||
Series 7132183286 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 14404:2004+A1:2010 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader Women's Craftsman Trousers with Stretch are designed for functionality and comfort, featuring fixed tool pockets, a high and adjustable waist, and bottom-fed knee protector pockets made with CORDURA stretch fabric. These trousers also include reinforced practical pockets, a ruler pocket, front pockets, and hammer holder loops on both the left and right sides. Also available in a mens model 1750.
Comfortable and lightweight craftsman trousers in a womens fit
Made from thinner 2-way stretch material for ease of movement
Quality 1832
64% polyester, 33% cotton, and 3% elastolefin
Twill 2/1 weave
Stretch fabric
Weight 245 g/m²
Color marine
Related links
- Blaklader 7132183286 Women's Trousers Dark Navy 46 in Waist 78cm Leg
- Blaklader 7132183286 Women's Trousers Dark Navy 50 in Waist 78cm Leg
- Blaklader 7132183286 Women's Trousers Dark Navy 41 in Waist 78cm Leg
- Blaklader 7132183286 Women's Trousers Dark Navy 37 in Waist 78cm Leg
- Blaklader 7132183286 Women's Trousers Dark Navy 38 in Waist 74cm Leg
- Blaklader 7132183286 Women's Trousers Dark Navy 56 in Waist 83cm Leg
- Blaklader 7132183286 Women's Trousers Dark Navy 44C Waist 77cm Leg
- Blaklader 7132183286 Women's Trousers Dark Navy 30 in Waist 75cm Leg
