NITRAS SAFETY 7511 Unisex Trousers Royal Blue 48 → 52 in Waist 870mm Leg
- RS Stock No.:
- 663-188
- Mfr. Part No.:
- 7511-62
- Brand:
- NITRAS SAFETY
Subtotal (1 unit)*
$39.67
(exc. GST)
$43.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.67 |
*price indicative
- RS Stock No.:
- 663-188
- Mfr. Part No.:
- 7511-62
- Brand:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Royal Blue | |
| Leg Length | 870mm | |
| Waist Size | 48 → 52 in | |
| Size | 62 | |
| Resistance Features | Lightweight, Breathable | |
| Series | 7511 | |
| Standards/Approvals | Oeko-Tex Standard 100 | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Royal Blue | ||
Leg Length 870mm | ||
Waist Size 48 → 52 in | ||
Size 62 | ||
Resistance Features Lightweight, Breathable | ||
Series 7511 | ||
Standards/Approvals Oeko-Tex Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The NITRAS SAFETY MOTION TEX LIGHT long work trousers are built for durability and comfort in demanding work environments. Made from a breathable 245 g/sqm fabric blend, they feature reinforced zones at the belt loop, knees, and pockets for extended wear. Functional details like a thigh pocket with flap, ruler pocket, hammer loop, and knee protector slots enhance utility on the job. Certified to OEKO-TEX STANDARD 100, they also include reflective elements for improved visibility and safety.
Breathable and light weight material
Elastic waist
Practical and functional details
Regular fit
- RS Stock No. 0663186
- Mfr. Part No. 7511-58
Each
$39.67
- RS Stock No. 0663151
- Mfr. Part No. 7611-62
Each
$65.05
- RS Stock No. 0663189
- Mfr. Part No. 7511-64
Each
$39.67
- RS Stock No. 0663187
- Mfr. Part No. 7511-60
Each
$39.67
Related links
- NITRAS SAFETY 7511 Unisex Trousers Royal Blue 50 to 54 in Waist 87cm Leg
- NITRAS SAFETY 7511 Unisex Trousers Royal Blue 37 to 41 in Waist 87cm Leg
- NITRAS SAFETY 7511 Unisex Trousers Royal Blue 35 to 39 in Waist 87cm Leg
- NITRAS SAFETY 7511 Unisex Trousers Royal Blue 44 to 48 in Waist 87cm Leg
- NITRAS SAFETY 7511 Unisex Trousers Royal Blue 34 to 37 in Waist 87cm Leg
- NITRAS SAFETY 7511 Unisex Trousers Royal Blue 43 to 47 in Waist 87cm Leg
- NITRAS SAFETY 7511 Unisex Trousers Royal Blue 46 to 50 in Waist 87cm Leg
- NITRAS SAFETY 7511 Unisex Trousers Royal Blue 29 to 33 in Waist 81cm Leg












