NITRAS SAFETY 7611 Unisex Trousers Royal Blue, Black 32 → 36 in Waist 820mm Leg

Subtotal (1 unit)*

$65.05

(exc. GST)

$71.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$65.05

*price indicative

RS Stock No.:
663-142
Mfr. Part No.:
7611-44
Brand:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Product Type

Trousers

Gender

Unisex

Colour

Royal Blue, Black

Leg Length

820mm

Waist Size

32 → 36 in

Size

48

Resistance Features

Lightweight, Breathable

Series

7611

Standards/Approvals

Oeko-Tex Standard 100

RoHS Status: Exempt

COO (Country of Origin):
IN
The NITRAS SAFETY MOTION TEX PLUS long work trousers are built for durability, comfort, and functionality in demanding environments. Made from breathable fabric, they feature reinforced canvas zones at key stress points including the back, knees, pockets, and ankles. Practical additions like thigh pockets with flaps, a ruler pocket, hammer loop, and D-ring enhance utility on the job. With a covered button to prevent scratches, reflective elements for visibility, and OEKO-TEX STANDARD 100® certification, these Comfort Fit trousers offer reliable performance with a professional finish.

Elastic waist with raised back

Durable triple stitched seams

Practical and useful extras

Durable triple stitched seams

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy