Raaco Drawer Labels, Painted Steel, 10 mm x 64mm x 1 mm, White

Subtotal (1 bag of 48 units)*

$18.50

(exc. GST)

$20.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$18.50$0.385

*price indicative

RS Stock No.:
206-0004
Mfr. Part No.:
107761
Brand:
Raaco
Find similar products by selecting one or more attributes.
Select all

Brand

Raaco

Product Type

Drawer Labels

Case Material

Painted Steel

Height

10mm

Width

64mm

Depth

1mm

Transparent Drawers

Yes

Drawer Material

Polypropylene

Colour

White

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DK

Drawer Cabinet Labels


A selection of labels from Raaco, each pack comes with plastic strips with a peel & seal strip on the back for securing to either a drawer or bin. There is also a card label that can be written on then placed into the top of the plastic strip.

Features and Benefits


Labels can be removed, turned over and written on the reverse side

Keeps you organised

No more wondering what is in a drawer, just check the label on the front

Application Information


Ideal for packaging supplies, bins and storage applications

Raaco 150 Steel Cabinet System


A versatile modular storage system suitable for a host of different applications in production, testing, parts storage areas. Ideal visible storage units for small parts for example nuts, bolts, screws etc. to non-electrostatic sensitive devices etc. High density storage with improved access using the frame or turntable mounting options. Cabinets are 150mm deep (front to back) to provide an alternative to the 250mm system. Dividers are available for all drawer sizes in this range to increase the number of compartments. Each drawer has a safety stop rim to prevent the drawer falling out when fully opened.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy