RS Better World
Beeswift Envirowear Men's Trousers Black 36 in Waist
- RS Stock No.:
- 645-250
- Mfr. Part No.:
- EWCTRBL36
- Brand:
- Beeswift
Subtotal (1 unit)*
$86.71
(exc. GST)
$95.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.71 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 645-250
- Mfr. Part No.:
- EWCTRBL36
- Brand:
- Beeswift
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Beeswift | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Size | 36R | |
| Waist Size | 36 in | |
| Material | 100% Recycled Polyester Twill | |
| Resistance Features | Water Repellent | |
| Series | Envirowear | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | GRS | |
| Better World Claim | Recycled Materials | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Beeswift | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Size 36R | ||
Waist Size 36 in | ||
Material 100% Recycled Polyester Twill | ||
Resistance Features Water Repellent | ||
Series Envirowear | ||
Knee Pad Pocket Yes | ||
Standards/Approvals GRS | ||
Better World Claim Recycled Materials | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Beeswift Envirowear Recyclable Trousers are manufactured using mono-fibre recyclable polyester, aligning with advanced principles of circular garment design. Each component including fabric, trims, and accessories is carefully selected to ensure complete recyclability. At the end of their usable life, the trousers can be returned for processing and transformed into high-quality yarn for future polyester products. Engineered for long-lasting comfort and performance, they offer practical utility while actively contributing to sustainable fashion initiatives.
Mechanical Stretch GRS certified
Teflon EcoEliteTM water repellent finish
YKK Natulon rPETzip fly
Bellowed cargo pockets with polyester Velcro closure
CTF Infinitee logo
Retro reflective Envirowear branding
RS Better World
- RS Stock No. 0645251
- Mfr. Part No. EWCTRBL36T
Each
$86.71
RS Better World
- RS Stock No. 0645249
- Mfr. Part No. EWCTRBL36S
Each
$86.71
RS Better World
- RS Stock No. 0645198
- Mfr. Part No. EWCTRN36T
Each
$86.71
RS Better World
- RS Stock No. 0645197
- Mfr. Part No. EWCTRN36
Each
$86.71
Related links
- Beeswift Envirowear Men's Trousers Black 36 in Waist
- Beeswift Envirowear Men's Trousers Black 44 in Waist
- Beeswift Envirowear Men's Trousers Black 28 in Waist
- Beeswift Envirowear Men's Trousers Black 40 in Waist
- Beeswift Envirowear Men's Trousers Black 32 in Waist
- Beeswift Envirowear Men's Trousers Black 42 in Waist
- Beeswift Envirowear Men's Trousers Black 38 in Waist
- Beeswift Envirowear Men's Trousers Black 30 in Waist












