Skytec Chemmaster Unisex Hi Vis Trouser Green 81 → 89cm Waist 810mm Leg

Unavailable
RS will no longer stock this product.
RS Stock No.:
618-075
Mfr. Part No.:
CCCMT/002400/GN1
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Hi Vis Trouser

Gender

Unisex

Colour

Green

Leg Length

810mm

Waist Size

81 → 89cm

Size

S

Material

PVC

Resistance Features

Chemical Resistant

Series

Chemmaster

Knee Pad Pocket

No

Standards/Approvals

ASTM F903, EN 14605:2005 + A1:2009, CE, CAT level III

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Chemmaster Chemical Splash Trouser is built for high-risk chemical environments, offering robust protection and comfort. Made from 380gm² double-coated PVC, it resists acids, alkalis, and a wide range of industrial chemicals. Its ergonomic design ensures secure coverage and ease of movement, making it a dependable choice for chemical handling operations. It is compliant with EN 14605:2005+A1:2009 Type PB [4] standard.

Elasticated waist ensures close fit

High waist and long back length for additional protection

Spray tight coverage

Stitched and high frequency welded seams

Pair with the Chemmaster jacket for full body protection

Garment can be reused if not contaminated or damaged

Tested to EN 14605 and ASTM F9

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy