Skytec Chemsol Unisex Hi Vis Trouser Green 112 → 120 cm Waist 810mm Leg
- RS Stock No.:
- 618-069
- Mfr. Part No.:
- CCCST/005500/GN5
- Brand:
- Skytec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 618-069
- Mfr. Part No.:
- CCCST/005500/GN5
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Hi Vis Trouser | |
| Gender | Unisex | |
| Colour | Green | |
| Leg Length | 810mm | |
| Size | 2XL | |
| Waist Size | 112 → 120 cm | |
| Material | Polyester, PVC | |
| Resistance Features | Chemical Protection | |
| Series | Chemsol | |
| Knee Pad Pocket | No | |
| Standards/Approvals | CE, EN 14605:2005 + A1:2009, CAT level III | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Hi Vis Trouser | ||
Gender Unisex | ||
Colour Green | ||
Leg Length 810mm | ||
Size 2XL | ||
Waist Size 112 → 120 cm | ||
Material Polyester, PVC | ||
Resistance Features Chemical Protection | ||
Series Chemsol | ||
Knee Pad Pocket No | ||
Standards/Approvals CE, EN 14605:2005 + A1:2009, CAT level III | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Chemsol Chemical Splash Trousers are green trousers designed for chemical splash protection in various industries. Crafted from a 320g/m² elastomised PVC-coated polyester fabric, they offer flexibility, durability, and chemical resistance. Suitable for use in chemical cleaning, oil and gas, petrochemical refining, and other hazardous environments. It is complaint to EN 14605:2005+A1:2009 Type PB [4] standard.
Elasticated waist ensures close fit
Stitched and high frequency welded seams
Soft feel fabric for improved user comfort
Pair with the Chemsol jacket for full body protection
Garment can be reused if not contaminated or damaged
Related links
- Skytec Chemsol Unisex Hi Vis Trouser Green 120 to 128 cm Waist 81cm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 128 to 136 cm Waist 81cm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 104 to 112cm Waist 81cm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 97 to 104 cm Waist 78cm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 81 to 89cm Waist 73cm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 290mm Leg
- Skytec Chemmaster Unisex Hi Vis Trouser Green 112 to 120 cm Waist 81cm Leg
- Skytec Chemsol Unisex Trousers Green 290mm Leg
