Portwest AS12 Women's Trousers Blue M Waist 740mm Leg

Subtotal (1 unit)*

$59.46

(exc. GST)

$65.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$59.46

*price indicative

RS Stock No.:
606-244
Mfr. Part No.:
AS12HBRM
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Trousers

Gender

Women

Colour

Blue

Leg Length

740mm

Number of Pockets

6

Size

M

Waist Size

M

Material

1% Conductive Fibre, 65% Polyester, 34% Cotton

Series

AS12

Resistance Features

Anti-Scratch

Standards/Approvals

EN 61340-5-1, EN 1149-5

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest ESD Trousers for women are designed for safety and comfort, specifically tailored for the electronics industry and component handling. Made from strong, durable fabrics woven with carbon fiber, they provide superb anti-static protection. These trousers meet standards EN 1149-5 and EN 61340-5-1.

6 pockets for ample storage

2 Side pockets

2 Back pockets

2 Cargo pockets

Anti-scratch design with no exposed metal parts

Half elasticated waist for a secure and comfortable fit

Specially designed fit for women

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy