Portwest S234 Maternity Women's Trousers Navy 45 cm Waist 740mm Leg
- RS Stock No.:
- 282-4398
- Mfr. Part No.:
- S234NVRL
- Brand:
- Portwest
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-4398
- Mfr. Part No.:
- S234NVRL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Navy | |
| Leg Length | 740mm | |
| Number of Pockets | 4 | |
| Size | L | |
| Waist Size | 45 cm | |
| Material | 98% Cotton, 2% Elastane | |
| Resistance Features | Stretch | |
| Series | S234 Maternity | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Gender Women | ||
Colour Navy | ||
Leg Length 740mm | ||
Number of Pockets 4 | ||
Size L | ||
Waist Size 45 cm | ||
Material 98% Cotton, 2% Elastane | ||
Resistance Features Stretch | ||
Series S234 Maternity | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Stretch Maternity Trousers the perfect uniform solution. It offers a contemporary design in a dynamic cotton stretch twill fabric. The stretch fabric gives the ultimate in comfort and freedom of movement. Features include side pockets, a rear buttoned jetted pocket and a hook and bar waist fastening.
Women's fit
Improved fit
High cotton content for superior comfort
2 pockets for secure storage
Adjustable waist for a perfect fit
Related links
- Portwest AS12 Women's Trousers Navy 2XL Waist 74cm Leg
- Portwest C701 Men's Trousers Navy 52 cm Waist 74cm Leg
- Portwest C701 Men's Trousers Navy 54.75 cm Waist 74cm Leg
- Portwest C701 Men's Trousers Navy 49.5 cm Waist 74cm Leg
- Portwest C701 Men's Trousers Navy 39.5 cm Waist 74cm Leg
- Portwest C701 Men's Trousers Navy 44.5 cm Waist 74cm Leg
- Portwest C701 Men's Trousers Navy 42 cm Waist 74cm Leg
- Portwest PW3 Unisex Work Trouser Black, Navy 46.5 cm Waist 74cm Leg
