DMD 701730HVJT Unisex Trousers Yellow 850mm Leg
- RS Stock No.:
- 595-649
- Mfr. Part No.:
- 701730HVJT3
- Brand:
- DMD
Subtotal (1 unit)*
$133.12
(exc. GST)
$146.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $133.12 |
*price indicative
- RS Stock No.:
- 595-649
- Mfr. Part No.:
- 701730HVJT3
- Brand:
- DMD
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DMD | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Yellow | |
| Leg Length | 850mm | |
| Size | L | |
| Resistance Features | Durable | |
| Series | 701730HVJT | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 20471 Class 3 inseparable, RoHS, EN 14404 Type 2 Level 1, and EN ISO 20471 Class 2 separable | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand DMD | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Yellow | ||
Leg Length 850mm | ||
Size L | ||
Resistance Features Durable | ||
Series 701730HVJT | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 20471 Class 3 inseparable, RoHS, EN 14404 Type 2 Level 1, and EN ISO 20471 Class 2 separable | ||
Elasticated Waist Yes | ||
- COO (Country of Origin):
- TN
The DMD Visiofit men's high visibility pants feature a fly with an injected zipper and metal slider, an elasticated waistband with button closure, and five belt loops for a secure fit. They include two Italian front pockets, one right back pocket, and one asymmetrical left thigh pocket with a flap closed by a hidden gripper. A double ruler pocket is positioned beneath the thigh pocket flap. For visibility and durability, 7 cm grey openwork retroreflective strips resistant to 50 washes at 75°C are placed around the legs. Additional comfort features include a triangle of comfort between the legs and kidney blankets. Complies with EN 14404 Type 2 Level 1, EN ISO 20471 Class 3 inseparable, and EN ISO 20471 Class 2 separable.
Industrial washing compatibility
Kidney covers
Knee pad pockets
Perforated retroreflective strips
Fitted cut
Elasticated waistband
Cordura reinforcements
Related links
- DMD 701730HVJT Unisex Trousers Yellow 85cm Leg
- DMD 606960ATXT Hi Vis Trouser Yellow 85cm Leg
- DMD 606970ATXT Hi Vis Trouser Grey, Yellow 85cm Leg
- DMD 606970ATXT Hi Vis Trouser Yellow, Grey 85cm Leg
- DMD 408730CBPT Unisex Trousers Marine 85cm Leg
- DMD 60602OCMVT Unisex Trousers Marine 85cm Leg
- DMD 606200ATXT Unisex Trousers Grey 85cm Leg
- DMD 606020ATXT Unisex Trousers Marine 85cm Leg
