DMD 701730HVJT Unisex Trousers Yellow 850mm Leg

Subtotal (1 unit)*

$133.12

(exc. GST)

$146.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$133.12

*price indicative

RS Stock No.:
595-648
Mfr. Part No.:
701730HVJT2
Brand:
DMD
Find similar products by selecting one or more attributes.
Select all

Brand

DMD

Product Type

Trousers

Gender

Unisex

Colour

Yellow

Leg Length

850mm

Size

M

Series

701730HVJT

Resistance Features

Durable

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 20471 Class 3 inseparable, RoHS, and EN ISO 20471 Class 2 separable, EN 14404 Type 2 Level 1

Elasticated Waist

Yes

COO (Country of Origin):
TN
The DMD Visiofit men's high visibility pants feature a fly with an injected zipper and metal slider, an elasticated waistband with button closure, and five belt loops for a secure fit. They include two Italian front pockets, one right back pocket, and one asymmetrical left thigh pocket with a flap closed by a hidden gripper. A double ruler pocket is positioned beneath the thigh pocket flap. For visibility and durability, 7 cm grey openwork retroreflective strips resistant to 50 washes at 75°C are placed around the legs. Additional comfort features include a triangle of comfort between the legs and kidney blankets. Complies with EN 14404 Type 2 Level 1, EN ISO 20471 Class 3 inseparable, and EN ISO 20471 Class 2 separable.

Industrial washing compatibility

Kidney covers

Knee pad pockets

Perforated retroreflective strips

Fitted cut

Elasticated waistband

Cordura reinforcements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy