Cepovett Safety 9023-8596 Unisex Trousers Dark Grey 56/58 in Waist 850mm Leg

Subtotal (1 unit)*

$144.79

(exc. GST)

$159.27

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$144.79

*price indicative

RS Stock No.:
446-619
Mfr. Part No.:
22-90238596-657-5/5658
Brand:
Cepovett Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Cepovett Safety

Product Type

Trousers

Gender

Unisex

Colour

Dark Grey

Leg Length

850mm

Number of Pockets

7

Waist Size

56/58 in

Size

2XL

Material

79% Cotton, 20% Polyester, 1% Anti-Static Fibre

Resistance Features

Anti-Static

Series

9023-8596

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 20471V, EN 14404 Level 1/Type 2V, 2013 + A1: 2016V, EN 17353 Type: B3V, EN 343V

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
TN
The Cepovett Safety Class 2 pants feature a waistband closed by a button with elastic sides for added comfort. The zipper fly ensures secure closure, while two lower pockets provide convenient storage. The pants include one gusseted thigh pocket with a closed flap and a pen compartment, as well as one gusseted ruler pocket with a closed flap. Two back pockets with closed flaps provide additional storage, and the bottom of the flap pockets is maintained by stitching for durability. The inseam is 80 cm with an additional 5 cm hem for adjustment, and the pants include a marking collar. These pants meet the standards EN ISO 11612 A1 A2 B1 C1 E3 F1, EN ISO 11611 A1 + A2 Class 2, EN 1149-5, EN 14404 Level 1 / Type 2, and EN 15797.

Tissue Cotton or Antistatic

Maintenance Machine washable at 75°

Preformed knees and inside knee pockets offer enhanced mobility and protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy