Cepovett Safety 9023-8596 Unisex Trousers Dark Grey 40/42 in Waist 850mm Leg
- RS Stock No.:
- 446-613
- Mfr. Part No.:
- 22-90238596-657-1/4042
- Brand:
- Cepovett Safety
Subtotal (1 unit)*
$144.79
(exc. GST)
$159.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $144.79 |
*price indicative
- RS Stock No.:
- 446-613
- Mfr. Part No.:
- 22-90238596-657-1/4042
- Brand:
- Cepovett Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cepovett Safety | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Dark Grey | |
| Leg Length | 850mm | |
| Size | S | |
| Waist Size | 40/42 in | |
| Number of Pockets | 6 | |
| Material | 79% Cotton, 20% Polyester, 1% Anti-Static Fibre | |
| Series | 9023-8596 | |
| Resistance Features | Anti-Static | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 20471, EN 343, EN 17353 Type: B3, EN 14404 Level 1/Type 2, 2013 + A1: 2016 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Cepovett Safety | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Dark Grey | ||
Leg Length 850mm | ||
Size S | ||
Waist Size 40/42 in | ||
Number of Pockets 6 | ||
Material 79% Cotton, 20% Polyester, 1% Anti-Static Fibre | ||
Series 9023-8596 | ||
Resistance Features Anti-Static | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 20471, EN 343, EN 17353 Type: B3, EN 14404 Level 1/Type 2, 2013 + A1: 2016 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Cepovett Safety Class 2 pants feature a waistband closed by a button with elastic sides for added comfort. The zipper fly ensures secure closure, while two lower pockets provide convenient storage. The pants include one gusseted thigh pocket with a closed flap and a pen compartment, as well as one gusseted ruler pocket with a closed flap. Two back pockets with closed flaps provide additional storage, and the bottom of the flap pockets is maintained by stitching for durability. The inseam is 80 cm with an additional 5 cm hem for adjustment, and the pants include a marking collar. These pants meet the standards EN ISO 11612 A1 A2 B1 C1 E3 F1, EN ISO 11611 A1 + A2 Class 2, EN 1149-5, EN 14404 Level 1 / Type 2, and EN 15797.
Tissue Cotton or Antistatic
Maintenance Machine washable at 75°
Preformed knees and inside knee pockets offer enhanced mobility and protection
Related links
- Cepovett Safety 9023-8596 Unisex Trousers Dark Grey 56/58 in Waist 85cm Leg
- Cepovett Safety 9023-8596 Unisex Trousers Dark Grey 64/66 in Waist 85cm Leg
- Cepovett Safety 9023-8596 Unisex Trousers Dark Grey 44/46 in Waist 85cm Leg
- Cepovett Safety 9023-8596 Unisex Trousers Dark Grey 52/54 in Waist 85cm Leg
- Cepovett Safety 9023-8596 Unisex Trousers Dark Grey 48/50 in Waist 85cm Leg
- Cepovett Safety 9023-8596 Unisex Trousers Dark Grey 68/70 in Waist 85cm Leg
- Cepovett Safety 9023-8596 Unisex Trousers Dark Grey 60/62 in Waist 85cm Leg
- Cepovett Safety 9023-8596 Unisex Trousers Dark Grey 32/34 in Waist 85cm Leg
