Herock 20MTR2302 Unisex Trousers Black 44 in Waist

Subtotal (1 unit)*

$73.64

(exc. GST)

$81.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$73.64

*price indicative

RS Stock No.:
330-000
Mfr. Part No.:
20MTR2302BK-44
Brand:
Herock
Find similar products by selecting one or more attributes.
Select all

Brand

Herock

Product Type

Trousers

Gender

Unisex

Colour

Black

Number of Pockets

8

Waist Size

44 in

Size

44 in

Material

65% Cotton, 3% Elastane, 32% Polyester

Series

20MTR2302

Resistance Features

Water Repellent

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 15797:2004/AC:2004, EN ISO 14404:2004 + A1:2010, EN ISO 13688:2013

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Herock Axo Trousers featuring two side pockets, an extra side pocket with a zip, a large mobile pocket inside the left thigh pocket, a thigh pocket with pen compartments, a ruler pocket, and two back pockets. Reinforced knee pockets provide added protection, and the 5cm extendable hem offers versatility. Certified to EN ISO 13688:2013, EN ISO 15797:2004/AC:2004, and EN ISO 14404:2004 + A1:2010 Type 2 Level 0 when paired with Herock knee pads 21MI0901, they ensure safety and reliability in demanding environments.

Multi pocket 2 way stretch slim fit trousers

Water repellent surface coating

Elasticated waistband

Hidden front button

Raised waistband at back

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy