Herock 20MTR2302 Unisex Trousers Anthracite 40 in Waist
- RS Stock No.:
- 329-992
- Mfr. Part No.:
- 20MTR2302AN-40
- Brand:
- Herock
Subtotal (1 unit)*
$73.64
(exc. GST)
$81.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.64 |
*price indicative
- RS Stock No.:
- 329-992
- Mfr. Part No.:
- 20MTR2302AN-40
- Brand:
- Herock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Herock | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Anthracite | |
| Size | 40 in | |
| Number of Pockets | 8 | |
| Waist Size | 40 in | |
| Material | 32% Polyester, 3% Elastane, 65% Cotton | |
| Series | 20MTR2302 | |
| Resistance Features | Water Repellent | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 13688:2013, EN ISO 14404:2004 + A1:2010, EN ISO 15797:2004/AC:2004 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Herock | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Anthracite | ||
Size 40 in | ||
Number of Pockets 8 | ||
Waist Size 40 in | ||
Material 32% Polyester, 3% Elastane, 65% Cotton | ||
Series 20MTR2302 | ||
Resistance Features Water Repellent | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 13688:2013, EN ISO 14404:2004 + A1:2010, EN ISO 15797:2004/AC:2004 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Herock Axo Trousers featuring two side pockets, an extra side pocket with a zip, a large mobile pocket inside the left thigh pocket, a thigh pocket with pen compartments, a ruler pocket, and two back pockets. Reinforced knee pockets provide added protection, and the 5cm extendable hem offers versatility. Certified to EN ISO 13688:2013, EN ISO 15797:2004/AC:2004, and EN ISO 14404:2004 + A1:2010 Type 2 Level 0 when paired with Herock knee pads 21MI0901, they ensure safety and reliability in demanding environments.
Multi pocket 2 way stretch slim fit trousers
Water repellent surface coating
Elasticated waistband
Hidden front button
Raised waistband at back
Related links
- Herock 20MTR2302 Unisex Trousers Anthracite 38 in Waist
- Herock 20MTR2302 Unisex Trousers Anthracite 44 in Waist
- Herock 20MTR2302 Unisex Trousers Anthracite 42 in Waist
- Herock 20MTR2302 Unisex Trousers Black 40 in Waist
- Herock 20MTR2301 Unisex Trousers Anthracite 40 in Waist
- Herock 22MTR2101 Unisex Trousers Anthracite 40 in Waist
- Herock 23MTR1803 Unisex Trousers Anthracite 40 in Waist
- Herock 23MTR1901 Unisex Trousers Anthracite 40 in Waist
