Herock DERO TROUSERS Men's Trousers Anthracite 38 in Waist 32in Leg

Subtotal (1 unit)*

$94.92

(exc. GST)

$104.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$94.92

*price indicative

RS Stock No.:
329-567
Mfr. Part No.:
22MTR2101AN-48
Brand:
Herock
Find similar products by selecting one or more attributes.
Select all

Brand

Herock

Product Type

Trousers

Gender

Men

Colour

Anthracite

Leg Length

32in

Size

48

Waist Size

38 in

Number of Pockets

10

Material

2% Elastane (Canvas), 98% Cotton

Series

DERO TROUSERS

Resistance Features

Water Repellent

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 14404:2004+A1:2010, EN ISO 13688:2013

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Herock Trousers is multi-pocket, 2-way stretch, made from 98% cotton and 2% elastane canvas, with reinforcement fabric of 100% Oxford polyester 600D for added durability. Features include a waistband loop with a key ring, 2 side pockets, 1 mobile phone pocket inside a thigh pocket, 2 thigh pockets, and 1 ruler pocket. Certified to EN 14404:2004+A1:2010 Type 2 Level 0 when paired with HEROCK knee protection 21MI0901, EN ISO 13688:2013, and UKCA standards, this trousers are built for functionality and protection.

2 pen pockets

2 back pockets

Knee pockets

Extendable hem

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy