Herock DERO TROUSERS Men's Trousers Black 36 in Waist 32in Leg
- RS Stock No.:
- 329-560
- Mfr. Part No.:
- 22MTR2101BK-46
- Brand:
- Herock
Subtotal (1 unit)*
$94.92
(exc. GST)
$104.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.92 |
*price indicative
- RS Stock No.:
- 329-560
- Mfr. Part No.:
- 22MTR2101BK-46
- Brand:
- Herock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Herock | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Leg Length | 32in | |
| Number of Pockets | 10 | |
| Waist Size | 36 in | |
| Size | 46 | |
| Material | 2% Elastane (Canvas), 98% Cotton | |
| Series | DERO TROUSERS | |
| Resistance Features | Water Repellent | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 13688:2013, EN ISO 14404:2004+A1:2010 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Herock | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Leg Length 32in | ||
Number of Pockets 10 | ||
Waist Size 36 in | ||
Size 46 | ||
Material 2% Elastane (Canvas), 98% Cotton | ||
Series DERO TROUSERS | ||
Resistance Features Water Repellent | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 13688:2013, EN ISO 14404:2004+A1:2010 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Herock Trousers is multi-pocket, 2-way stretch, made from 98% cotton and 2% elastane canvas, with reinforcement fabric of 100% Oxford polyester 600D for added durability. Features include a waistband loop with a key ring, 2 side pockets, 1 mobile phone pocket inside a thigh pocket, 2 thigh pockets, and 1 ruler pocket. Certified to EN 14404:2004+A1:2010 Type 2 Level 0 when paired with HEROCK knee protection 21MI0901, EN ISO 13688:2013, and UKCA standards, this trousers are built for functionality and protection.
2 pen pockets
2 back pockets
Knee pockets
Extendable hem
Related links
- Herock DERO TROUSERS Men's Trousers Black 38 in Waist 32in Leg
- Herock DERO TROUSERS Men's Trousers Black 40 in Waist 32in Leg
- Herock DERO TROUSERS Men's Trousers Black 42 in Waist 32in Leg
- Herock DERO TROUSERS Men's Trousers Black, Navy Blue 36 in Waist 32in Leg
- Herock DERO TROUSERS Men's Trousers Anthracite 36 in Waist 32in Leg
- Herock DERO TROUSERS Men's Trousers Black, Navy Blue 40 in Waist 32in Leg
- Herock DERO TROUSERS Men's Trousers Black, Navy Blue 38 in Waist 32in Leg
- Herock DERO TROUSERS Men's Trousers Black, Navy Blue 42 in Waist 32in Leg
